Wera Hex Ball End Screwdriver Bit, 1/4 in Drive, 3 mm Tip, Hex Drive, 89mm Overall 1-Piece

Subtotal (1 unit)*

$36.95

(exc. GST)

$40.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.95

*price indicative

RS Stock No.:
875-7079
Distrelec Article No.:
304-23-808
Mfr. Part No.:
05059680001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex Ball End

Size

3 mm

Number of Pieces

1

Material

Chrome Plated, Stainless Steel

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO, EN, JCIS

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, Ball End Hexagon Head, 89mm Overall Length - 05059680001


This screw driver bit from Wera features a ball end hexagon design, with a size of 3mm and an overall length of 89mm. It is a high quality, long length driver bit suitable for a variety of applications in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Ball end hexagon design for easy access to hard to reach areas

• 3mm size ideal for precision work in electronics

• 89mm length provides added reach for greater flexibility

• High quality construction ensures durability and reliability

• Suitable for use in a wide range of applications for versatile performance

Applications


• Ideal for use in automation systems for precise assembly tasks

• Suitable for use in electronic devices for maintenance and repair work

• Perfect for electrical installations requiring a 3mm driver bit

• Recommended for mechanical tasks that require a high-traffic driver bit

Can this screwdriver bit be used in tight spaces?


Yes, the ball end hexagon design allows for easy access to hard-to-reach areas.

Will this driver bit fit a 3mm screw?


Yes, the 3mm size is perfect for precision work in electronics.

Is this screwdriver bit compatible with all Wera tools?


Yes, this high-quality Wera bit is designed to work seamlessly with other Wera products.

Can I use this driver bit for everyday tasks?


Yes, this high-quality screwdriver bit is suitable for a wide range of applications in various industries.

Will this driver bit provide long-lasting performance?


Yes, the durable construction of this Wera driver bit ensures reliable performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy