SAM Hex Ball End Screwdriver Bit, 6 mm Drive, 6 mm Tip, Hex Drive, 175mm Overall

Subtotal (1 unit)*

$25.47

(exc. GST)

$28.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.47

*price indicative

RS Stock No.:
208-625
Mfr. Part No.:
LH-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Hex Ball End

Size

6 mm

Material

Chrome Vanadium Steel

Overall Length

175mm

Drive Size

6mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

LH-13


The SAM Outillage spherical head hexagonal reversible blade enhances your multiblade screwdriver with superior functionality and durability. Constructed from premium chrome-vanadium steel, this blade promises long-lasting performance for both professional and DIY use. Its reversible design allows easy switching between applications, while its lightweight and ergonomic build ensures comfort during extended tasks. Ideal for various projects, this blade is a versatile and reliable addition to any toolbox.

Reversible design provides increased versatility for varied tasks

Manufactured from chrome-vanadium steel for enhanced durability

Lightweight construction allows for easy handling during use

Specifically designed for multiblade screwdrivers ensuring a perfect fit

Absorbs wear effectively making it suitable for frequent application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy