SAM Square Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, Square Drive, 50mm Overall
- RS Stock No.:
- 270-9641
- Mfr. Part No.:
- E-314-H6
- Brand:
- SAM
Subtotal (1 unit)*
$40.32
(exc. GST)
$44.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.32 |
*price indicative
- RS Stock No.:
- 270-9641
- Mfr. Part No.:
- E-314-H6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Material Chrome Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Box of 5 standard throat screwdriver bits. There are 6-flat bit with 1/4 square drive and this bit is suitable for all applications. It is available in hexagonal pattern.
Length 50 mm
Weight 0.08 kg
Guarantee H6
- RS Stock No. 2709640
- Mfr. Part No. E-314-H5
Each
$44.68
- RS Stock No. 0210573
- Mfr. Part No. E-314-C1
Each
$42.65
- RS Stock No. 0210574
- Mfr. Part No. E-314-C2
Each
$40.52
- RS Stock No. 0210576
- Mfr. Part No. E-314-C3
Each
$42.65
Related links
- SAM Square Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Square, Phillips Driver Bit 1 Pieces
- SAM Square Screwdriver Bit 19 mm Tip 190 mm Overall
- SAM Square Screwdriver Bit 9 mm Tip 154 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85 mm Overall












