Facom Screwdriver Bit, 2.5 mm Tip, 2.5 mm Tip, Hex Drive 1-Piece, 28mm Overall

Subtotal (1 unit)*

$19.92

(exc. GST)

$21.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.92

*price indicative

RS Stock No.:
191-4061
Mfr. Part No.:
EH.002,5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

2.5 mm

Number of Pieces

1

Overall Length

28mm

Drive Size

2.5mm

Drive Type

Hex

Standards/Approvals

ISO 2351-2, ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
TW
FACOM SCREWING BITS SERIES 0-DRIVE 4 MM FOR HOLLOW HEX SCREWS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy