Wiha Hex Ball End Screwdriver Bit, 3 mm Drive, 3 Tip, Hex Ball End Drive, 150mm Overall
- RS Stock No.:
- 280-5713
- Distrelec Article No.:
- 180-25-819
- Mfr. Part No.:
- 00636
- Brand:
- Wiha
Subtotal (1 unit)*
$18.31
(exc. GST)
$20.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.31 |
*price indicative
- RS Stock No.:
- 280-5713
- Distrelec Article No.:
- 180-25-819
- Mfr. Part No.:
- 00636
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 3 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 150mm | |
| Drive Size | 3mm | |
| Drive Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 3 | ||
Material Chrome Vanadium Steel | ||
Overall Length 150mm | ||
Drive Size 3mm | ||
Drive Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Interchangeable Blade SYSTEM 6 Ball End Hex 3 mm is a valuable addition to any toolkit. This interchangeable blade SYSTEM has 3 mm hex size and 150 mm length.
With ball end
Allowing user to work up to 25 degrees angle
Related links
- Wiha Hex Ball End Screwdriver Bit 5 mm Tip 38 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 92 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 10L mm Tip 132 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 6L mm Tip 92 mm Overall 1-Piece
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175 mm Overall
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240 mm Overall 1-Piece
