Phoenix Contact Hex Screwdriver Bit, 2.5 mm Drive, 2.5 mm Tip, Hex Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 855-6560
- Mfr. Part No.:
- 1212646
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
$93.60
(exc. GST)
$102.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $93.60 | $18.72 |
*price indicative
- RS Stock No.:
- 855-6560
- Mfr. Part No.:
- 1212646
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 2.5 mm | |
| Number of Pieces | 5 | |
| Material | Hardened | |
| Overall Length | 50mm | |
| Drive Size | 2.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | EAC, DIN 3126-F6.3/ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 2.5 mm | ||
Number of Pieces 5 | ||
Material Hardened | ||
Overall Length 50mm | ||
Drive Size 2.5mm | ||
Drive Type Hex | ||
Standards/Approvals EAC, DIN 3126-F6.3/ISO 1173 | ||
- COO (Country of Origin):
- CZ
SF-BIT-HEX 2,5-50
A steel, hexagon screwdriver bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173 such as RS article 855-6450 (1212070).
Features and Benefits
• Hardened steel
• Test standard DIN 3126-F6.3/ISO 1173
- RS Stock No. 8556576
- Mfr. Part No. 1212649
1 Box of 5
$93.60
- RS Stock No. 8556589
- Mfr. Part No. 1212651
1 Box of 5
$47.12
- RS Stock No. 8556570
- Mfr. Part No. 1212650
1 Box of 5
$93.60
- RS Stock No. 7073171
- Mfr. Part No. 05303
Each
$16.52
Related links
- Wiha Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 1-Piece
- Phoenix Contact Hex Hexagon Bit 2.5 x 89 mm Tip 89 mm Overall 5-Piece
- Facom Hex Screwdriver Bit 2.5 mm Tip 28 mm Overall 1-Piece
- Phoenix Contact Hex Screwdriver Bit 8 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 6 mm Tip 50 mm Overall 5-Piece
- Facom Screwdriver Bit 2.5 mm Tip 28 mm Overall
- Phoenix Contact Hex Screwdriver Bit 5 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 3 mm Tip 50 mm Overall 5-Piece












