Wera Hexagonal, Slotted Bit Holder & Standard Screwdriver Set, 1 Pieces

Subtotal (1 unit)*

$4.16

(exc. GST)

$4.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.16

*price indicative

RS Stock No.:
827-690
Mfr. Part No.:
05058105001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Slotted

Product Type

Bit Holder & Standard Screwdriver Set

Size

30 x 5 x 4 mm

Number of Pieces

1

Overall Length

30mm

Drive Size

4mm

Drive Type

Hexagonal

Sub Type

Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 800 Micro bits for slotted screws are expertly designed for precision and durability, crafted to tackle hard materials with ease. Tailored for universal use, these bits feature a 4 mm hexagonal drive, ensuring compatibility with a wide range of screw driving applications. With a size of 30x5x4 mm and a weight of just 1 g, they are Compact yet robust, making them Ideal for both professionals and DIY enthusiasts. These tough bits are engineered to prevent premature tip breakage, allowing for reliable performance under demanding conditions. Whether for intricate tasks or general maintenance, the Wera 800 Micro bits provide efficiency and reliability, making them an essential addition to any toolkit.

Tough bits designed for hard materials ensure longevity

4 mm hexagonal drive provides compatibility with various tools

Compact size makes them easy to handle and store

Lightweight design at just 1 g enhances user comfort during extended use

Engineered to prevent premature tip breakage, increasing durability

Universal application suitable for a wide range of screw driving tasks

High-quality construction promises consistent performance

Part of the extensive Wera product family, offering further variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy