Wera Hexagonal, Hexagonal Socket, Phillips, Pozidriv, Slotted, Torx Bit Holder Ratchet, 17 Pieces

Subtotal (1 unit)*

$303.40

(exc. GST)

$333.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.40

*price indicative

RS Stock No.:
827-686
Mfr. Part No.:
05051530001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hexagonal Socket, Phillips, Pozidriv, Slotted, Torx

Product Type

Bit Holder Ratchet

Size

190 x 135 x 55 mm

Number of Pieces

17

Overall Length

190mm

Drive Size

0.25in

Sub Type

Bit Set

Drive Type

Hexagonal

Standards/Approvals

DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Screwdriver Bit Set is an essential toolset designed for efficiency and versatility. This 17-piece set is crafted for both professional tradespeople and DIY enthusiasts, featuring a bit holding screwdriver with integrated ratchet functionality. The innovative design allows quick bit changes, optimising workflow and reducing downtime. Its Compact folding pouch ensures portability and easy access, making it Ideal for on-the-go tasks. With a range of bits suitable for various screw types, including Phillips, Pozidriv, and TORX, this set addresses diverse fastening challenges, ensuring you’re always equipped for the job. The intuitive mechanism simplifies operations, enhancing user experience and precision.

Includes 17 pieces for a comprehensive fastening solution

Integrated ratchet mechanism allows for fast and efficient screw driving

Quick-release chuck enables Rapid bit changes without tools

Robust folding pouch keeps all components organised and easily accessible

Intuitive direction switch for seamless adjustment between clockwise and counter clockwise operation

16 bits tailored for a variety of screws which ensuring versatility in use

Innovative Rapidaptor technology secures bits in place, eliminating wobble during use

Compact design makes the toolset portable and convenient for transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy