Wera, Slotted, Pozidriv, Phillips Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

$33.91

(exc. GST)

$37.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.91

*price indicative

RS Stock No.:
266-5970
Distrelec Article No.:
301-07-578
Mfr. Part No.:
05056474001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Slotted, Pozidriv, Phillips

Product Type

Screwdriver Bit Set

Size

50 mm

Number of Pieces

6

Material

Plastic

Overall Length

50mm

Sub Type

Bit-Checks/Bit-Safes Universal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

bit-check 6 Universal 1, 6 pieces


The 6 50 mm-long Wera bits tidily arranged in a minimum of space in a practical bit-check. The tough viscous bits are suitable for universal use. In the case of the Torsion bits (TZ), torque peaks are additionally absorbed in the Torsion zone. This prevents premature wear and enhances the service life.

Upright position able, multi-component bit-check

The Torsion design absorbs torque peaks

Tough viscous bits for universal use

Prevents premature breakage of the drive tip

bit-check plastic material ensures robustness and durability

Application:


6 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy