Wera, Phillips, Slotted, Square Bit Holder Ratchet, 6 Pieces
- RS Stock No.:
- 827-672
- Mfr. Part No.:
- 05008893001
- Brand:
- Wera
Subtotal (1 unit)*
$116.16
(exc. GST)
$127.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.16 |
*price indicative
- RS Stock No.:
- 827-672
- Mfr. Part No.:
- 05008893001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder Ratchet | |
| Head Type | Phillips, Slotted, Square | |
| Size | 115 x 60 x 40 mm | |
| Number of Pieces | 6 | |
| Overall Length | 115mm | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder Ratchet | ||
Head Type Phillips, Slotted, Square | ||
Size 115 x 60 x 40 mm | ||
Number of Pieces 6 | ||
Overall Length 115mm | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Kompakt Stubby magazine RA 4 is an innovative solution for efficient screw driving. Designed with a built-in ratchet mechanism, this Compact tool allows for quick and easy operation, even in tight spaces. Featuring a robust handle with an integrated bit magazine, it hosts six different bits suitable for various applications. The unique switching function intuitively alternates between clockwise and counter clockwise screw driving, making it a versatile companion for both professionals and DIY enthusiasts alike. With its Durable construction and practical design, the Kraftform Kompakt Stubby is a must-have for anyone seeking to tackle challenging tasks with ease and precision.
Innovative ratchet mechanism for fast and efficient screw driving
Intuitive switching allows quick direction change for added convenience
Compact design enables easy use in confined spaces
Integrated bit magazine holds six tough bits securely for universal applications
Permanent magnet in the bit holder ensures a secure fit for hassle-free usage
Two-component handle with hard and soft zones provides a comfortable grip for improved control
Swivelling bit magazine allows for easy access to bits in any situation
Bits are designed to withstand wear, preventing premature breakage
Related links
- Wera Hex Slotted, Square Bit Set 6 Pieces
- Wera Phillips, Slotted Bit Set 6 Pieces
- Wera Slotted, Torx Bit Set 6 Pieces
- Wiha Slotted Electric Bit Set 6 Pieces
- IRIMO Bit Phillips Torx Bit Set 6 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- Wera Hexagonal Phillips Square, Torx Bit Set 17 Pieces
