Wera Hexagonal, Hexagonal Socket, Phillips, Slotted, Square, Torx Bit Holder Ratchet, 17 Pieces

Subtotal (1 unit)*

$288.23

(exc. GST)

$317.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.23

*price indicative

RS Stock No.:
827-671
Mfr. Part No.:
05051531001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hexagonal Socket, Phillips, Slotted, Square, Torx

Product Type

Bit Holder Ratchet

Size

190 x 135 x 55 mm

Number of Pieces

17

Overall Length

190mm

Drive Size

0.25in

Sub Type

Bit Set

Drive Type

Hexagonal

Standards/Approvals

DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Screwdriver Bit Set is a versatile 17-piece tool set designed for professionals and enthusiasts alike. This thoughtfully engineered screwdriver set features a ratchet functionality, allowing for seamless screw driving, whether working in tight spaces or handling tasks requiring speed. Its innovative rapidaptor technology enables quick bit changes, making adjustments swift and hassle-free. The set, housed in a robust folding pouch, includes a variety of bits suited for different applications, ensuring you're equipped for any task, from household repairs to intricate assembly work. Designed for comfort and efficiency, this tool set embodies quality and convenience in one comprehensive package.

Ratchet functionality for easy and efficient screw driving

Integrated ratchet with fine toothing for fast and precise work

Intuitive screw driving direction switching for ease of use

Innovative rapidaptor technology allows for lightning-fast bit changes

Contains 16 robust bits suitable for a variety of fastening needs

Presented in a practical folding pouch for easy storage and transport

Compact size of screwdriver with 1/4 inch external hexagon drive compatibility

Designed for both high torque applications and precise work with adjustable ratchet mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy