Wera Phillips, Slotted Ratchet Screwdriver & Bit Set, 6 Pieces

Subtotal (1 unit)*

$180.05

(exc. GST)

$198.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.05

*price indicative

RS Stock No.:
827-765
Mfr. Part No.:
05051520001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Ratchet Screwdriver & Bit Set

Size

TX 25

Number of Pieces

6

Overall Length

168mm

Drive Size

1/4in

Sub Type

Bit Set

Drive Type

Phillips, Slotted

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Screwdriver Bit Set includes a bit holding screwdriver featuring a uniquely integrated ratchet mechanism, allowing for swift and intuitive operation. With the Ability to switch directions seamlessly, the user can engage in both clockwise and counter clockwise screw driving effortlessly. This tool is equipped with a built-in bit magazine which conveniently houses six high-quality BiTorsion bits, ensuring durAbility and versatility for a range of applications. Whether you're tackling everyday DIY projects or professional tasks, this comprehensive kit provides the perfect solution for precise and effective screw driving.

Integrated ratchet mechanism streamlines screw driving for increased efficiency

Intuitive switching allows for easy direction changes without interruption

Built-in bit magazine holds six 25 mm BiTorsion bits for enhanced longevity

2-component Kraftform handle ensures a comfortable, firm grip for better control

Compact and robust pouch offers convenient storage and easy attachment options

Strong permanent magnet secures bits in place, preventing slipping during use

Position 0 deactivates the ratchet for precision screw driving in delicate tasks

The telescopic blade can be retracted and used as a bit holder or adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy