Wera 35 Piece Maintenance Kit Tool Kit with Box VDE/1000V Approved
- RS Stock No.:
- 266-6716
- Mfr. Part No.:
- 05135870001
- Brand:
- Wera
Subtotal (1 unit)*
$350.47
(exc. GST)
$385.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 238 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.47 |
*price indicative
- RS Stock No.:
- 266-6716
- Mfr. Part No.:
- 05135870001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Maintenance Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Bits, Wrench, Screwdriver, Sleeve, Ratchet, Handle, Blades, Bit-Adapter, Hook And Loop Fastener Strip, Socket, Screw Gripper | |
| Number of Pieces | 35 | |
| Storage Type | Box | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Maintenance Kit | ||
Product Type Tool Kit | ||
Kit Contents Bits, Wrench, Screwdriver, Sleeve, Ratchet, Handle, Blades, Bit-Adapter, Hook And Loop Fastener Strip, Socket, Screw Gripper | ||
Number of Pieces 35 | ||
Storage Type Box | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Toolkit, Interchangeable Blades, Textile Carrier - Kraftform Kompakt Series - 05135870001
Stock up on building and maintenance basics with this toolkit from Wera. It contains 35 pieces, including all the screwdriving tools you need for indoor and outdoor jobs. Knurled grips on the sockets make handling easy with wet or greasy hands. The set's VDE-insulated Kraftform holder comes with 12 interchangeable blades approved for up to 1000V, so you can use it for electrical repairs. Everything is housed in a robust textile box to keep your gear protected when not in use.
Features & Benefits
• Open-ended wrench includes a holding function, a small return angle and gripping teeth to suit tough tasks
• Ultra-fast 1/4-inch Zyklop Speed ratchet makes short work of maintenance jobs
• Designated pouch spaces and a hook-and-loop fastening strip keep accessories organised and secure
Applications
• Construction sites
• Woodwork projects
• Kitchen and bathroom maintenance
How much does this toolkit weigh?
The set weighs just 1.38kg, making it a portable choice to take out in the field.
Related links
- Wera 35 Piece Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Wera 35 Piece Maintenance Kit Tool Kit with Pouch VDE/1000V Approved
- Facom 147 Piece Industrial Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Bernstein 75 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 61 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
- Bahco 17 Piece Maintenance Kit Tool Kit with Foam Inlay VDE/1000V Approved
- SAM 100 Piece Maintenance Kit Tool Kit with Bag VDE/1000V Approved
- Wera 35 Piece Screwdriver Kit Tool Kit with Box
