Wera, Phillips, Slotted, Torx Bit Holder Ratchet, 6 Pieces

Subtotal (1 unit)*

$116.16

(exc. GST)

$127.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.16

*price indicative

RS Stock No.:
827-678
Mfr. Part No.:
05008891001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Holder Ratchet

Head Type

Phillips, Slotted, Torx

Size

115 x 60 x 40 mm

Number of Pieces

6

Overall Length

115mm

Sub Type

Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Kraftform Kompakt Stubby magazine RA 1 delivers exceptional versatility for both professional and DIY enthusiasts. This Compact screwdriver set features a unique ratchet mechanism that allows for seamless switching between clockwise and counter clockwise motion, significantly enhancing work efficiency. Designed for tackling difficult to reach areas, its ergonomic two-component handle combines soft and hard zones for a secure grip while ensuring precision and comfort. The included six BiTorsion bits are crafted for durability and effectiveness, making it an essential tool for diverse tasks. Whether you’re a tradesperson or a hobbyist, this all-in-one solution promises to make your screw driving experience Faster and more efficient.

Innovative ratchet mechanism allows for quick and efficient screw driving

Intuitive direction switching provides ease of use in both clockwise and counter clockwise operations

Compact design enables access to confined spaces, perfect for intricate projects

Six Durable BiTorsion bits included, designed to withstand high loads and extend product life

Take it easy tool Finder with colour coding makes selecting the right bit effortless

Permanent magnet securely holds bits in position, preventing accidental drops

User-friendly handle features both soft and hard zones for a firm and comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy