Wera Hexagonal Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

$4.16

(exc. GST)

$4.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.16

*price indicative

RS Stock No.:
827-771
Mfr. Part No.:
05058101001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Size

0.4 mm

Number of Pieces

1

Overall Length

25mm

Drive Type

Hexagonal

Sub Type

Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 800 Micro bits are expertly designed for slotted screws, ensuring precision and durability for a variety of universal applications. Crafted to tackle hard materials, these tough bits feature a 4 mm hexagonal drive that enhances compatibility with numerous drivers. Each bit is engineered to withstand the rigours of regular use, granting you the confidence you need while on the job. With their streamlined dimensions of 0.40 x 2.5 x 30 mm, these micro bits not only excel in performance but also offer ease of handling, making them an indispensable part of any toolkit.

Designed specifically for slotted screws which ensuring optimal fit and performance

Tough construction prevents premature bit breakage during use

Versatile for various hard material applications, enhancing usability

4 mm hexagonal drive for compatibility with a wide range of tools

Streamlined dimensions promote ease of use and accessibility in tight spaces

Ideal for both professional use and DIY projects, catering to diverse needs

Part of the Wera 800 Micro family which ensuring consistent quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy