Vishay 600 V 15 A Diode Recovery Rectifier 3-Pin I2PAK VS-ETL1506-1-M3
- RS Stock No.:
- 748-1190
- Mfr. Part No.:
- VS-ETL1506-1-M3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $1.56
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.216 | $21.08 | - |
| 15 - 20 | $4.112 | $20.56 | $1.56 |
| 25 + | $4.048 | $20.24 | $4.20 |
*price indicative
- RS Stock No.:
- 748-1190
- Mfr. Part No.:
- VS-ETL1506-1-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-262 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1.07V | |
| Peak Reverse Recovery Time trr | 290ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-262 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1.07V | ||
Peak Reverse Recovery Time trr 290ns | ||
Maximum Operating Temperature 175°C | ||
Height 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7481140
- Mfr. Part No. VS-ETH0806FP-M3
- RS Stock No. 8133726
- Mfr. Part No. VS-T40HF40
- RS Stock No. 1451609
- Mfr. Part No. VS-ETH3006-M3
- RS Stock No. 1451577
- Mfr. Part No. VS-HFA25PB60-N3
Related links
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220 VS-ETL1506-M3
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK VS-ETU1506S-M3
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3












