Vishay 600 V 15 A Diode Recovery Rectifier 3-Pin D2PAK VS-ETU1506S-M3
- RS Stock No.:
- 748-1194
- Mfr. Part No.:
- VS-ETU1506S-M3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,045 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.302 | $21.51 | - |
| 15 - 20 | $4.194 | $20.97 | 2% |
| 25 + | $4.13 | $20.65 | 3% |
*price indicative
- RS Stock No.:
- 748-1194
- Mfr. Part No.:
- VS-ETU1506S-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.9V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 87ns | |
| Height | 4.83mm | |
| Diameter | 4.83mm | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.9V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 87ns | ||
Height 4.83mm | ||
Diameter 4.83mm | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Width 9.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 9190950
- Mfr. Part No. VS-ETU1506S-M3
- RS Stock No. 7084456P
- Mfr. Part No. VS-APU6006-N3
- RS Stock No. 9189824
- Mfr. Part No. VS-APU6006-N3
- RS Stock No. 5411540
- Mfr. Part No. VS-HFA15PB60-N3
Related links
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK VS-30CDU06-M3/I
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK VS-ETL1506-1-M3
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247










