Vishay 600 V 5 A Diode Recovery Rectifier 3-Pin DPAK VS-5EWX06FNTR-M3

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.91

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 495$1.782$8.91-
500 - 995$1.736$8.682%
1000 +$1.712$8.563%

*price indicative

Packaging Options:
RS Stock No.:
817-2471
Mfr. Part No.:
VS-5EWX06FNTR-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

Recovery Rectifier

Pin Count

3

Maximum Forward Voltage Vf

2.9V

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

250μA

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

21ns

Maximum Operating Temperature

175°C

Length

6.73mm

Diameter

2.39mm

Standards/Approvals

RoHS

Width

6.22mm

Height

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in Switched Mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 1451720
  • Mfr. Part No. VS-8EWH06FN-M3
Each (In a Tube of 75)
$1.313
  • RS Stock No. 8133717
  • Mfr. Part No. VS-T40HF10
Each
$44.72
  • RS Stock No. 8133726
  • Mfr. Part No. VS-T40HF40
Each
$44.93
  • RS Stock No. 8172560
  • Mfr. Part No. VS-8EWH06FN-M3
Each (In a Pack of 20)
$1.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy