Vishay 600 V 8 A Hyperfast Rectifier Recovery 2-Pin TO-220FP VS-ETH0806FP-M3
- RS Stock No.:
- 748-1140
- Mfr. Part No.:
- VS-ETH0806FP-M3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.70
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 460 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.94 | $19.70 | - |
| 15 - 20 | $3.902 | $19.51 | - |
| 25 + | $3.824 | $19.12 | 2% |
*price indicative
- RS Stock No.:
- 748-1140
- Mfr. Part No.:
- VS-ETH0806FP-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Hyperfast Rectifier | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.65V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 39ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.07mm | |
| Width | 4.93mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC-JESD47, RoHS 2002/95/EC | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Hyperfast Rectifier | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.65V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 39ns | ||
Maximum Operating Temperature 175°C | ||
Height 16.07mm | ||
Width 4.93mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC-JESD47, RoHS 2002/95/EC | ||
Length 10.36mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, up to 10A
Range Features
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1452150
- Mfr. Part No. VS-ETH0806FP-M3
- RS Stock No. 7481131
- Mfr. Part No. VS-ETL0806-M3
- RS Stock No. 1451720
- Mfr. Part No. VS-8EWH06FN-M3
- RS Stock No. 1451577
- Mfr. Part No. VS-HFA25PB60-N3
Related links
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 2-Pin TO-220FP
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK VS-8EWH06FN-M3
- Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC
- Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC VS-ETL0806-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP VS-ETH3106FP-N3
- Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK











