Vishay 600 V 15 A Diode Recovery Rectifier 3-Pin D2PAK

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $53.25

View bulk pricing options

Subtotal (1 tube of 50 units)*

$106.80

(exc. GST)

$117.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.136$106.80-
250 +$1.923$96.15$53.25

*price indicative

RS Stock No.:
919-0950
Mfr. Part No.:
VS-ETU1506S-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

Recovery Rectifier

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

1.9V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

87ns

Height

4.83mm

Length

10.67mm

Diameter

4.83mm

Standards/Approvals

RoHS

Width

9.65mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 7481194
  • Mfr. Part No. VS-ETU1506S-M3
Each (In a Pack of 5)
$4.302
  • RS Stock No. 7084456P
  • Mfr. Part No. VS-APU6006-N3
Each (Supplied in a Tube)
$9.08
  • RS Stock No. 5411540
  • Mfr. Part No. VS-HFA15PB60-N3
Each
$10.84
  • RS Stock No. 9189824
  • Mfr. Part No. VS-APU6006-N3
Each (In a Tube of 25)
$5.282

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy