Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK VS-ETL1506-1-M3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$139.45

(exc. GST)

$153.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.789$139.45-
100 - 150$2.719$135.952%
200 +$2.677$133.854%

*price indicative

RS Stock No.:
145-1811
Mfr. Part No.:
VS-ETL1506-1-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-262

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

Fast Recovery

Pin Count

3

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.07V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

290ns

Width

4.83mm

Height

9.65mm

Length

10.67mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy