Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC
- RS Stock No.:
- 748-1153
- Mfr. Part No.:
- VS-ETL1506-M3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 748-1153
- Mfr. Part No.:
- VS-ETL1506-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 290ns | |
| Height | 15.49mm | |
| Length | 10.41mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 290ns | ||
Height 15.49mm | ||
Length 10.41mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 0265186
- Mfr. Part No. RFNL15TJ6SFHGC9
Each (In a Pack of 5)
$5.638
- RS Stock No. 1867822P
- Mfr. Part No. MURF1560G
Each (Supplied in a Tube)
$2.43
- RS Stock No. 7001158P
- Mfr. Part No. FES16JT-E3/45
Each (Supplied in a Tube)
$3.116
- RS Stock No. 2098017
- Mfr. Part No. CD214A-RS1J
Each (In a Pack of 50)
$0.509
Related links
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220 VS-ETL1506-M3
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK VS-ETL1506-1-M3
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220 VS-ETU3006-M3
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- Vishay 600 V 15 A Diode Ultra Fast 3-Pin DPAK









