Vishay 600 V 25 A Diode Switching 2-Pin TO-247AC VS-HFA25PB60-N3
- RS Stock No.:
- 145-1577
- Mfr. Part No.:
- VS-HFA25PB60-N3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$193.08
(exc. GST)
$212.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,425 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $7.723 | $193.08 |
| 125 + | $6.951 | $173.78 |
*price indicative
- RS Stock No.:
- 145-1577
- Mfr. Part No.:
- VS-HFA25PB60-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 225A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 20.7mm | |
| Length | 15.9mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 2V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 225A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Diameter 20.7mm | ||
Length 15.9mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
Features
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247 VS-HFA25PB60-N3
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247
- Vishay 600 V 15 A Diode Switching 2-Pin TO-247
- Vishay 600 V 30 A Diode Switching 3-Pin TO-247
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247
- Vishay 600 V 30 A Diode Switching 3-Pin TO-247 VS-HFA30PA60C-N3
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247
