Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3
- RS Stock No.:
- 165-6026
- Mfr. Part No.:
- VS-5EWX06FNTR-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,674.00
(exc. GST)
$1,842.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.837 | $1,674.00 |
*price indicative
- RS Stock No.:
- 165-6026
- Mfr. Part No.:
- VS-5EWX06FNTR-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Recovery Time trr | 21ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.39mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Standards/Approvals | RoHS | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Recovery Time trr 21ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.39mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Standards/Approvals RoHS | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
Range Features
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3
- Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK
- Vishay 600 V 12 A Diode Soft Recovery 3-Pin DPAK
- Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK VS-5EWL06FNTR-M3
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK VS-8EWH06FN-M3
- Vishay 600 V 12 A Diode Soft Recovery 3-Pin DPAK VS-12EWH06FNTR-M3
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK
