Lapp SKINDICHT SVF Series Cable Gland, M25
- RS Stock No.:
- 199-614
- Mfr. Part No.:
- 52107340 & 52103030
- Brand:
- Lapp
Get a bulk buy discount
Add 50 more to save $4.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$75.76
(exc. GST)
$83.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $7.576 | $75.76 | - |
| 50 - 90 | $7.483 | $74.83 | $4.65 |
| 100 + | $7.348 | $73.48 | $22.80 |
*price indicative
- RS Stock No.:
- 199-614
- Mfr. Part No.:
- 52107340 & 52103030
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINDICHT SVF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | acc. to DIN 40430 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINDICHT SVF | ||
Hazardous Area Certification No | ||
Standards/Approvals acc. to DIN 40430 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland For Use With Flat Cables, CR Seal - SKINDICHT Series - 52107340 & 52103030
Protect flat cables in your system with this gland from LAPP. As it's threaded, it's simple to screw on, which makes installation quick. A compatible nut is provided, so the unit won't loosen due to machine vibrations. Brass construction means it's strong and provides reliable strain relief. Nickel plating ensures the gland resists corrosion, for durability in harsh settings. A CR seal helps to keep potentially damaging contaminants out.
• IP54 rating means dust entry is limited and it's resistant to splashes of water
• Operating temperature range between -30°C and +100°C, for use in demanding environments
Applications
• Control panels
• Electrical enclosures
• Automation equipment
What cable sizes does this gland accept?
This versatile gland accepts cable diameters between 3 and 8mm and has lateral sealing lips to ensure a good fit regardless of size. The opening is wide enough to fit two flat cables, giving you greater flexibility.
IP54 Metric Gland for Flat Cable
From Lapp, this Skindicht SVF-M cable gland is designed for use with flat cables. With a robust nickel plated brass construction, this cable gland provides a good degree of vibration resistance, as well as providing optimal strain relief.
Featuring lateral sealing lips, the SVF-M cable gland fits automatically around cable dimensions, and has a wide clamping range, meaning that cable specific seal dimensions are not necessary.
With a simple screw-on fitting action, the Skindicht flat cable gland is easy to install, and can dramatically reduce assembly times.
Features and benefits
• Rescued Assembly Time
• Vibration Protection
• Wide Clamping Range
• IP54 Protection
Applications
The Skindicht SVF-M cable gland can fitted to panels, junction boxes or machinery to accommodate flat cables in a number of applications, such as:
• Control Cabinet Manufacturing
• Conveyor Systems
• Pumps
• Elevators
Environment
This cable gland can seal up to IP54, which provides a high level of protection against particle ingress, and some protection against water and moisture. Due to their vibration resistance, they are suitable for use with or around heavy machinery.
- RS Stock No. 2127696
- Mfr. Part No. 52103030+59000200
Each (In a Pack of 5)
$30.414
- RS Stock No. 4330888
- Mfr. Part No. 52103330+52106840
Each (In a Pack of 5)
$50.956
- RS Stock No. 1572196
- Mfr. Part No. 52103030+59000620
Each (In a Pack of 5)
$67.984
- RS Stock No. 2127753
- Mfr. Part No. 52103030+59000370
Each (In a Pack of 5)
$51.53
Related links
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series 1 Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series Cable Gland, PG21
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M16
- Lapp SKINDICHT Series Cable Gland, M6












