Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC VS-ETL1506-M3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-2828
Mfr. Part No.:
VS-ETL1506-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

VSX

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Recovery Time trr

290ns

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.41mm

Height

15.49mm

Width

4.57mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy