DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 47 mm, 14 Teeth Per Inch

Subtotal (1 set)*

$36.91

(exc. GST)

$40.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$36.91

*price indicative

RS Stock No.:
215-882
Mfr. Part No.:
DT2348-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

14

Number of Pieces

5

Blade Length

152mm

Blade Width

47mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 152mm 10−14 TPI (Wood) Bi−Metal Recip Blade is designed for extreme applications such as demolition work. With its tough coating to minimize friction and gum-up, bi-metal construction for flexibility and durability, and aggressive tooth geometry for fast material removal, this reciprocating blade is a reliable tool for tough jobs.

Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts

Bi-metal construction with a combination of HCS bodies and cobalt-alloyed HSS-cutting edge provides flexibility and durability

Aggressive tooth geometry with a special new angle for fast and effective removal of material

Ideal for demolition work with extreme applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy