DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal, 10 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$29.79

(exc. GST)

$32.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.79$5.958

*price indicative

RS Stock No.:
216-241
Mfr. Part No.:
DT2345-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

10

Number of Pieces

5

Blade Length

152mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 5 Pack 152mm Bi-Metal Reciprocating Saw Blades are designed for universal use with specially formulated anti-stick coating to minimize friction and gum-up for smoother cuts. The bi-metal construction, combining HCS body and cobalt-alloyed HSS cutting edges, ensures increased wear resistance and stability for improved cutting performance.

Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts

Bi-metal construction for increased wear resistance

Cobalt-alloyed M2 HSS cutting edges for improved cutting performance

Reinforced tooth shoulder for enhanced stability

Pitch of 2.5mm ensures efficient cutting

Pack quantity of 5 for convenience and value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy