Bosch Reciprocating Saw Blade 5-Piece 225 mm, 14 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$62.89

(exc. GST)

$69.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$12.578$62.89

*price indicative

RS Stock No.:
199-1892
Mfr. Part No.:
2608656019
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

14

Number of Pieces

5

Blade Length

225mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Bosch BIM flexible saw blade are used for cutting thick sheet metals of 3-8mm, solid pipes/profiles (diameter <175 mm) and flexible flush cut.

Side set, milled tooth design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy