DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal, 6 Teeth Per Inch

Subtotal (1 set)*

$35.18

(exc. GST)

$38.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$35.18

*price indicative

RS Stock No.:
215-995
Mfr. Part No.:
DT2356-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

6

Number of Pieces

5

Blade Length

152mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Bi-Metal Recip Blade is specially designed for extreme applications such as demolition work. With a tough coat anti-stick coating and bi-metal construction, this blade offers a combination of flexibility and durability for smooth and effective cuts.

Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts

Bi-metal construction provides flexibility with HCS bodies and durability with cobalt-alloyed HSS-cutting edge

Aggressive tooth geometry with a special new angle allows for fast and effective removal of material, especially for tensile and abrasive metals

Pack quantity of 5 ensures you have enough blades for multiple projects

1 Set
$48.73
1 Set
$42.42
1 Set
$43.43
1 Set
$63.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy