DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 47 mm, 14 Teeth Per Inch
- RS Stock No.:
- 215-682
- Mfr. Part No.:
- DT2409L-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$109.87
(exc. GST)
$120.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.87 | $21.974 |
*price indicative
- RS Stock No.:
- 215-682
- Mfr. Part No.:
- DT2409L-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 14 | |
| Material Cut | Metal | |
| Blade Length | 305mm | |
| Blade Width | 47mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 14 | ||
Material Cut Metal | ||
Blade Length 305mm | ||
Blade Width 47mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Bi-Metal Recip Blade (5 Pack) designed to provide fast effective cutting with increased cobalt content for longer cutting life. Its tough coat heat resistant coating prevents heat build up to maximize blade life, making it ideal for wood with nails.
Optimized tooth geometry for fast effective cutting
Up to 2X longer life vs entry level range
Combines HCS body with HSS teeth for durability
Pitch of 1.4 mm for efficient cutting
Application material Metal
Related links
- DeWALT, 14 Teeth Per Inch 305 mm 5
- DeWALT, 14 Teeth Per Inch Metal 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 304 mm 5
- DeWALT, 14 Teeth Per Inch Metal 228 mm 5
- DeWALT 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT, 14 Teeth Per Inch 152 mm 5
- DeWALT Pack of 1
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
