WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose, Pack, 23 x 42.5 cm 1380 Per Pack
- RS Stock No.:
- 226-4273
- Mfr. Part No.:
- 94333
- Brand:
- WYPALL
Subtotal (1 box of 12 units)*
$304.48
(exc. GST)
$334.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $304.48 | $25.373 |
*price indicative
- RS Stock No.:
- 226-4273
- Mfr. Part No.:
- 94333
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 23 x 42.5 cm | |
| Colour | White | |
| Trade Name | X60 Pop-Up Poly Bag Wipers (94333) | |
| Quantity Per Package | 1380Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | Endorsed by HACCP International | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 23 x 42.5 cm | ||
Colour White | ||
Trade Name X60 Pop-Up Poly Bag Wipers (94333) | ||
Quantity Per Package 1380Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals Endorsed by HACCP International | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X60 Pop-up Poly Bag Wipers (94333), Industrial Cleaning Cloths, 12 Poly Bags / Case, 115 Cleaning Wipes / Bag (1,380 Wipes)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® X60 Pop-up Poly Bag Wipers deliver the absorbancy of Hydroknit™ technology in lightweight, versatile dry cleaning wipes for multi-purpose use around the workplace. These strong cleaning cloths are suitable for general cleaning tasks and are absorbent for wiping a variety of surfaces. Soft and gentle in texture means they are also suitable for wiping delicate surfaces. WYPALL® X60 cleaning wipes can be used to effectively absorb spills, apply liquid-based products and polish stainless steel and glass. These cleaning cloths can also scrub off adhesives and remove oil and debris. The flexible nature of WypAll® X60 single sheet wipers makes them suitable for precision cleaning and cleaning tight corners on machinery.WYPALL® X60 single sheet wipers dispense one wiper at a time ensuring the user touches only the wiper they use promoting good hygiene in the workplace. The portable, self-dispensing poly bag allows for easy transport and helps to protect the cloths from contamination. Certified by HACCP International. Each case of WYPALL® X60 wipers contains 12 poly bags, each containing 115 white, industrial cleaning cloths.WYPALL® X60 Pop-up Poly Bag Wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X60 Pop-up Poly Bag Wipers contains 12 poly bags; each bag contains 115 white, industrial cleaning cloths
Robust and versatile industrial cleaning wipes that can be used wet or dry for wiping, drying, absorbing and polishing
These dry cleaning wipers are made from Hydroknit™ material so they are strong and absorbent for tough jobs whilst also soft for hands and face
The portable, self-dispensing poly bag allows for easy transport of the cleaning cloths and helps to protect the cloths from contamination
Certified by HACCP International.
The Kimberly Clark WypAll X60 poly bag single sheet wipers deliver the absorbing power of Hydro knit technology in a lightweight, versatile wiper for multi-purpose use around the workplace. This durable cloth wiper is suitable for general cleaning tasks a
Each poly bag contains 115 wipers, one case contains 12 bags
Only one towel is dispensed at a time; minimising contamination and waste
WypAll X60 single sheet wipers maintain their strength wet and dry
The flexible nature of these versatile wipes allows p
Related links
- WYPALL X60 Pop-Up Box Wipers (94222) Dry Multi-Purpose 23 x 42.5 cm 1300 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X70 Single Sheet Wipers (94174) Dry Medium-Duty Multi-Purpose 31.5 x 42.5 cm 160 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack
- WYPALL L30 Embossed Wipers (94186) Dry Multi-Purpose 420 x 240 mm 750 Per Pack
- WYPALL L30 Embossed Wipers (94185) Dry Multi-Purpose 420 x 390 mm 200 Per Pack
