DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal, 6 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$73.05

(exc. GST)

$80.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$73.05$14.61

*price indicative

RS Stock No.:
215-846
Mfr. Part No.:
DT2307L-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

6

Material Cut

Wood

Blade Length

228mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Extreme 228mm 6 TPI Bi-Metal Recip Blade is designed for fast effective cutting with its optimized tooth geometry and increased cobalt content. The tough coat heat resistant coating prevents heat build up to maximize blade life, making it perfect for wood cutting applications.

Optimized tooth geometry for fast effective cutting

Increased cobalt content for longer cutting life

Heat resistant tough coat to prevent heat build up

Bi-Metal construction combining HCS body with HSS teeth

Breakaway feature not applicable

Blade material is BiM

Performance level is Extreme

Pitch is 4.2mm

Pack quantity of 5

1 Set
$54.43
1 Set
$1,022.45
1 Set
$54.07
1 Pack of 5
$48.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy