DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal, 6 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$48.82

(exc. GST)

$53.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$48.82$9.764

*price indicative

RS Stock No.:
215-949
Mfr. Part No.:
DT2387-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

6

Blade Length

203mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 203mm 6 TPI (Wood) Bi−Metal Recip Blade is designed for extreme applications like demolition work. The tough coat anti-stick coating minimizes friction for smoother cuts, while the bi-metal construction provides flexibility and durability with HCS bodies and cobalt-alloyed HSS-cutting edge.

Specially formulated anti-stick coating minimizes friction and gum-up

Combination of HCS bodies and cobalt-alloyed HSS-cutting edge

Aggressive tooth geometry with a special new angle for fast material removal

Ideal for demolition work

Breakaway feature not applicable

1 Set
$63.38
1 Set
$35.18
  • RS Stock No. 7887299
  • Mfr. Part No. 2615MS51JA
1 Bag of 5
$37.02
1 Set
$42.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy