DeWALT Reciprocating Saw Blade 1-Piece 305 mm Metal 54 mm, 6 Teeth Per Inch
- RS Stock No.:
- 172-932
- Mfr. Part No.:
- DT20438-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$53.51
(exc. GST)
$58.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.51 |
*price indicative
- RS Stock No.:
- 172-932
- Mfr. Part No.:
- DT20438-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 6 | |
| Material Cut | Wood | |
| Blade Length | 305mm | |
| Blade Width | 54mm | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 6 | ||
Material Cut Wood | ||
Blade Length 305mm | ||
Blade Width 54mm | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Carbide Recip Blade is designed with carbide teeth for increased durability, speed, and life. Its tall, thick blade profile minimizes blade breaks, making it ideal for the most demanding nail embedded wood applications.
Carbide teeth for increased durability, speed, and life
Tall, thick blade profile minimizes blade breaks
Ideal for demanding nail embedded wood applications
Related links
- DeWALT, 6 Teeth Per Inch Wood 305 mm 5
- DeWALT, 6 Teeth Per Inch Wood 152 mm 1
- DeWALT, 6 Teeth Per Inch Wood 230 mm 1
- DeWALT, 6 Teeth Per Inch Wood 152 mm 5
- Lenox, 6 Teeth Per Inch Nail Embedded Wood 305 mm 1
- DeWALT, 6 Teeth Per Inch Wood 228 mm 5
- DeWALT, 3 Teeth Per Inch Wood 305 mm 3
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
