DeWALT Reciprocating Saw Blade 5-Piece 304 mm Bi-Metal 55 mm, 10 Teeth Per Inch
- RS Stock No.:
- 215-828
- Mfr. Part No.:
- DT90389-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$79.36
(exc. GST)
$87.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $79.36 |
*price indicative
- RS Stock No.:
- 215-828
- Mfr. Part No.:
- DT90389-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 304mm | |
| Blade Width | 55mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 304mm | ||
Blade Width 55mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Heavy Duty Recip Blade is a top-notch power tool accessory designed with flexibility, durability, and precision in mind. With its unique bi-metal construction and Cobalt-alloyed M2 HSS cutting edges, this blade offers unmatched performance for cutting through tough materials. The reinforced tooth shoulder provides enhanced stability, while the specially formulated anti-stick coating minimizes friction for smoother cuts. This blade is ideal for professionals looking for a reliable and efficient cutting solution.
Bi-metal blade with M2 HSS Teeth for extra life
Cobalt-alloyed M2 HSS cutting edges for increased wear resistance
Reinforced tooth shoulder for improved stability
Specially formulated anti-stick coating minimizes friction for smoother cuts
Aggressive tooth geometry with special angle for fast material removal
- RS Stock No. 2768439
- Mfr. Part No. 32310
1 Box of 5
$60.40
- RS Stock No. 0215590
- Mfr. Part No. DT90387-QZ
1 Set
$61.01
- RS Stock No. 0215575
- Mfr. Part No. DT90391-QZ
1 Set
$83.20
- RS Stock No. 2768436
- Mfr. Part No. 32140
1 Box of 5
$59.23
Related links
- DeWALT, 14 Teeth Per Inch Metal 304 mm 5
- DeWALT, 18 Teeth Per Inch Metal 304 mm 5
- DeWALT, 10 Teeth Per Inch Metal 228 mm 5
- DeWALT, 10 Teeth Per Inch Metal 152 mm 5
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- DeWALT, 10 Teeth Per Inch Multi Material 152 mm 5
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
- DeWALT, 10 Teeth Per Inch 152 mm 5












