SICK i10 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic
- RS Stock No.:
- 285-9565
- Mfr. Part No.:
- i10-M0454 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$829.49
(exc. GST)
$912.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $829.49 |
*price indicative
- RS Stock No.:
- 285-9565
- Mfr. Part No.:
- i10-M0454 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Power | |
| Lock Type | Electromagnetic | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i10 | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 1A | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 42mm | |
| Number of Head Directions | 4 | |
| Length | 192mm | |
| Depth | 40mm | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Power | ||
Lock Type Electromagnetic | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i10 | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 1A | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 42mm | ||
Number of Head Directions 4 | ||
Length 192mm | ||
Depth 40mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
SICK i10 Series Safety Interlock Switch, 300N Locking Force, IP67 - i10-M0454 Lock
This safety interlock switch is an electromagnetic power-to-release device designed to secure movable guards in industrial settings. It provides door and solenoid monitoring via positive-action contacts and is intended for use where controlled access and interlocking are required. The unit connects through an 8‑pin M12 plug and is housed in a glass-fibre reinforced thermoplastic enclosure suitable for contaminated industrial environments.
Features and Benefits:
• 1A rated contacts for 24V AC DC enabling low-current control
• 1,300N locking force preventing unauthorised door opening
• IP67 enclosure rating allowing washdown and dust protection
• Power-to-release locking reducing mechanical release effort
• 2NC safety contacts providing positive-action monitoring
• 1,300N locking force preventing unauthorised door opening
• IP67 enclosure rating allowing washdown and dust protection
• Power-to-release locking reducing mechanical release effort
• 2NC safety contacts providing positive-action monitoring
Applications
• Suitable for safeguarding access to production machines
• Ideal for use in conveyor guarding systems
• Used with safety logic units for series diagnostics
• Can be used for interlocking removable safety doors
• Suitable for environments requiring sealed enclosures
• Ideal for use in conveyor guarding systems
• Used with safety logic units for series diagnostics
• Can be used for interlocking removable safety doors
• Suitable for environments requiring sealed enclosures
What supply voltage does the solenoid require?
It requires a DC supply between 20.4V and 26.4V.
How is fault detection achieved with this device?
The switch lacks internal fault detection so the connected safety logic unit performs fault monitoring.
Which connection type is provided for system wiring?
An M12 8‑pin plug connector with a brass coupling nut is supplied.
What are the thermal operating limits for use?
The permitted ambient and storage temperature range is -20°C to +55°C.
What short-circuit protection rating is specified?
A 1A gG fuse is specified for short-circuit protection.
- RS Stock No. 2859564
- Mfr. Part No. i10-M0453 Lock
Each
$662.07
- RS Stock No. 2859562
- Mfr. Part No. i10-E0454 Lock
Each
$858.24
- RS Stock No. 2859561
- Mfr. Part No. i10-E0453 Lock
Each
$673.61
- RS Stock No. 2859559
- Mfr. Part No. i10-E0313S02 Lock
Each
$662.07
Related links
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i14 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i14 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic











