SICK i14 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic

Subtotal (1 unit)*

$535.45

(exc. GST)

$589.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.45

*price indicative

RS Stock No.:
285-9585
Mfr. Part No.:
i14-M0303 Lock
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Power

Product Type

Safety Interlock Switch

Lock Type

Electromagnetic

Actuator Included

No

Safety Contacts

3 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i14

Contact AC Voltage

240V ac

IP Rating

IP65

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Switch Contact Current

3A

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Width

35mm

Depth

58mm

Standards/Approvals

IEC 60529

Number of Head Directions

3

Length

120mm

COO (Country of Origin):
DO

SICK i14 Series Safety Interlock Switch, 1000N Locking Force, IP65 - i14-M0303 Lock


This safety interlock switch is a power-to-release electromagnetic device designed to secure movable guards in industrial settings. It uses electro-mechanical sensing and provides monitored locking contacts for safeguarding access points. The unit operates on a nominal solenoid supply voltage range and is intended for integration with external safety logic for fault handling.

Features and Benefits:


• 1000N Locking Force provides strong guard retention
• 20.4V to 26.4V DC Solenoid Supply enables controlled actuation
• 3NC Safety Contacts allow positive-action monitoring
• IP65 Enclosure Rating permits use in dust- and water-exposed areas
• -20 to 60°C Temperature Range supports varied ambient conditions

Applications


• Suitable for securing machine access doors on production lines
• Ideal for integration with safety controllers for diagnostics
• Used with three-direction actuator approaches in Compact installations
• Can be used for guarding systems requiring electromagnetic locking
• Suitable for environments needing IEC 60529-rated enclosure protection

What electrical ratings must be observed for the switch contacts?


The contacts are rated for 3A at 240V AC and 2A at 24V DC and require a short-circuit protection device of 3A gG.

How is fault detection handled with this device?


The unit lacks internal fault detection so the connected safety logic must perform diagnostics and determine safe states.

Which connection method and conductor sizes are supported?


A single M20 cable gland is provided and conductors up to 1.5mm² can be used.

What is the expected mechanical and operational endurance?


Mechanical life is rated at 1x10⁶ switching cycles and actuation frequency is limited to ≤3,600 operations per hour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy