SICK i110 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic
- RS Stock No.:
- 285-9570
- Mfr. Part No.:
- i110-M0453
- Brand:
- SICK
Subtotal (1 unit)*
$835.17
(exc. GST)
$918.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $835.17 |
*price indicative
- RS Stock No.:
- 285-9570
- Mfr. Part No.:
- i110-M0453
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Electromagnetic | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Electromagnetic | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i110 | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Switch Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60529 | |
| Width | 42mm | |
| Number of Head Directions | 5 | |
| Length | 190mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Electromagnetic | ||
Product Type Safety Interlock Switch | ||
Lock Type Electromagnetic | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i110 | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Switch Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60529 | ||
Width 42mm | ||
Number of Head Directions 5 | ||
Length 190mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
SICK i110 Series Safety Interlock Switch, 500N Locking Force, IP67 - i110-M0453
This safety interlock switch is a power-to-release electromagnetic device designed to secure guards and Gates in industrial environments. Housed in fibreglass-reinforced thermoplastic with an adjustable head, it provides electrical interlocking via electro-mechanical contacts and is intended for individual wiring with diagnostic capability. The unit operates across typical machine safety control systems and is suitable for applications requiring protected switching in contaminated or wet conditions.
Features and Benefits:
• IP67 enclosure rating protects against dust and water ingress
• 2NC safety contacts provide positive-action monitoring
• 4A switching capability supports 230V AC and 24V DC circuits
• Locking force up to 2,500N meets static retention needs
• Operating range from -20 to +55°C maintains performance
• 2NC safety contacts provide positive-action monitoring
• 4A switching capability supports 230V AC and 24V DC circuits
• Locking force up to 2,500N meets static retention needs
• Operating range from -20 to +55°C maintains performance
Applications
• Suitable for securing access to production machinery
• Ideal for enclosed conveyor guard interlocks
• Used with safety logic units for diagnostic monitoring
• Can be used for machine door locking in wet areas
• Suitable for retrofit where fibreglass-reinforced housings are required
• Ideal for enclosed conveyor guard interlocks
• Used with safety logic units for diagnostic monitoring
• Can be used for machine door locking in wet areas
• Suitable for retrofit where fibreglass-reinforced housings are required
What type of wiring connection is provided?
Cable gland entry with three M20 ports accommodates 0.34mm² to 1.5mm² conductors.
How is the locking mechanism powered and monitored?
The lock is electromagnetic with power-to-release operation and positive-action monitoring contacts for both lock and door status.
What mechanical endurance can be expected?
Mechanical life is rated at 1x10⁶ switching cycles and B10d is 5x10⁶ switching cycles for small loads.
Does the device include internal fault detection?
It has no internal fault detection
fault monitoring is performed by the connected safety-related logic unit.
What installation flexibility does the head provide?
The actuator can be engaged from five directions and an angled actuator option alters locking force values.
Related links
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i14 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i14 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch, Die Cast Zinc