Schneider Electric Square D QO363V Miniature Circuit Breaker, 3-Pole, 63A, C Curve, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$3,280.84

(exc. GST)

$3,608.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,280.84

*price indicative

RS Stock No.:
244-930
Mfr. Part No.:
QO363VSC10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

C Curve

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Range

Square D

Series

QO363V

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Width

56.1mm

Standards/Approvals

EN/IEC 60898-1

Height

81mm

Depth

86.3mm

Tripping Mechanism

Magnetic

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric Low voltage miniature circuit breaker (MCB). It is a 3P circuit breaker with 3 protected poles and 63A In rated current and C tripping curve. The Icn rated short circuit breaking capacity is up to 10000A at 240VAC or 415VAC conforming to EN/IEC 60898-1 standard. This product is compliant with EN/IEC 60898-1 standard. This miniature circuit breaker protects circuits against short circuit and overload current.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy