SICK i10 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic

Subtotal (1 unit)*

$774.56

(exc. GST)

$852.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.56

*price indicative

RS Stock No.:
285-9560
Mfr. Part No.:
i10-E0354 Lock
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Power

Lock Type

Electromagnetic

Actuator Included

No

Safety Contacts

2 NC, 1 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i10

IP Rating

IP67

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Switch Contact Current

1A

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

42mm

Standards/Approvals

IEC 60529

Length

192mm

Number of Head Directions

4

Depth

40mm

COO (Country of Origin):
DE

SICK i10 Series Safety Interlock Switch, 300N Locking Force, IP67 - i10-E0354 Lock


This safety interlock switch is a power-to-lock device designed for safeguarding access points in industrial environments. It uses an electro-mechanical sensor and is intended for process protection, providing monitored locking and door contacts via an 8-pin M12 plug connection. The unit is suited to installations requiring environmental protection against dust and water while operating within a controlled ambient temperature range.

Features and Benefits:


• 1,300N locking force provides secure retention under load
• IP67 enclosure protects against dust and temporary immersion
• 2NC 1NC contact set enables positive-action monitored outputs
• ≤8W power consumption minimises supply load
• Solenoid supply 20.4 VDC-26.4 VDC supports standard control voltages

Applications


• Suitable for access guarding on production machinery
• Used with safety logic units for monitored interlocks
• Ideal for packaging lines requiring process protection
• Can be used for conveyor isolation
• Used for equipment doors in wet or dusty zones

What electrical outputs does it provide?


It offers electro-mechanical contacts comprising two normally closed door-monitoring contacts and one normally closed locking-monitoring contact rated at 1A for 24V AC/DC.

How is the device connected electrically?


Connection is via an M12 8-pin plug connector with a brass coupling nut and short-circuit protection rated at 1A gG.

What are the permitted ambient and storage temperatures?


It operates and can be stored within a temperature range of -20°C to +55°C.

How is safety integrity handled if an internal fault occurs?


The device has no internal fault detection and relies on the external safety-related logic unit for fault monitoring.

What mechanical durability can be expected?


Mechanical life is specified as 1x10^6 switching cycles with a B10d Value of 3x10^6 switching cycles for small loads.

Each
$628.97
Each
$628.97
Each
$673.61
Each
$815.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy