MEAN WELL IP65, IP67 LED Driver, 30V, 185 W, 700 mA, 1.8A Adjustable

Subtotal (1 unit)*

$85.01

(exc. GST)

$93.51

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 11 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.01

*price indicative

RS Stock No.:
149-476
Distrelec Article No.:
301-34-783
Mfr. Part No.:
HLG-185H-30B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V

Product Type

LED Driver

Maximum Output Power

185W

Input Voltage

305V, 90V

Dimming Operation

Adjustable

Terminal Type

Wire

Input Voltage Type

AC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

Driver Current

700mA, 1.8mA

LED Voltage

12V, 54V

Series

HLG-185H

Standards/Approvals

BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN55015

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver with Mix Mode (CV+CC) and built-in PFC. It offers an output of 30Vdc at 6.2A, with an IP67 rating. The driver allows dimming with 1-10V PWM resistance, making it versatile for different lighting applications.

Mix mode (CV+CC) for efficient power delivery

Built-in PFC for enhanced performance

Output of 30Vdc at 6.2A for consistent power supply

IP67 rating for protection against dust and water

Dimming capability with 1-10V PWM resistance for flexible lighting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy