SICK i10 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic

Subtotal (1 unit)*

$601.91

(exc. GST)

$662.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.91

*price indicative

RS Stock No.:
285-9558
Mfr. Part No.:
i10-E0233 Lock
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Electromagnetic

Lock Type

Electromagnetic

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i10

IP Rating

IP67

Switch Contact Current

4A

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Width

42mm

Standards/Approvals

CE

Depth

40mm

Length

192mm

Number of Head Directions

4

Conduit Entry

M20

COO (Country of Origin):
DE

SICK i10 Series Safety Interlock Switch, IP67, 230V AC Contact Voltage - i10-E0233 Lock


This safety interlock switch provides secure door and guard monitoring for industrial machinery, combining an electromagnetic locking mechanism with a robust housing for use in automated environments. Intended for control panels and access points, it integrates into safety circuits to help manage authorised access and prevent unintended operation.

Features and Benefits:


• Electromagnetic lock style ensures controlled access with holding force
• Fibreglass reinforced thermoplastic housing resists chemical and impact
• IP67 rating allows dust-tight and temporary immersion protection
• Two NC safety contacts provide straightforward circuit interruption
• Accepts M20 conduit entry for standardised cable routing
• Operates between -20°C and 55°C for varied ambient conditions

Applications


• Suitable for guarding access on automated assembly lines
• Ideal for machine enclosures requiring monitored locking
• Used with safety relays to protect maintenance personnel
• Can be used for interlocking doors in packaging machinery

What electrical voltages does it support?


It switches AC up to 230V and DC at 24V for integration with common control systems.

How many actuation orientations are available?


The head can be positioned in four directions to accommodate different mounting arrangements.

What current rating should be considered when wiring?


The contacts are rated to carry 4A, so wiring and upstream protection should match this load.

What approvals and environmental ratings apply?


It carries CE marking and its enclosure meets IP67 ingress protection for dust and immersion.

Is an actuator supplied with the unit?


No actuator is included, so a compatible actuator must be selected separately for the installation.

Each
$599.61
Each
$662.07
Each
$829.49
Each
$858.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy