MACK Wave Safety Glasses, Anti-Scratch, UV Protection, Anti-Fog, Amber, Red, Blue

Subtotal (1 pack of 12 units)*

$120.97

(exc. GST)

$133.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$10.081$120.97

*price indicative

RS Stock No.:
247-8638
Mfr. Part No.:
MKWAVEREDA20000
Brand:
MACK
Find similar products by selecting one or more attributes.
Select all

Brand

MACK

Product Type

Safety Glasses

Lens Colour

Amber

Frame Colour

Red, Blue

Resistance Features

Anti-Scratch, UV Protection, Anti-Fog

Frame Style

Spectacle

Standards/Approvals

AS/NZS1337:1:2010

Series

Wave

COO (Country of Origin):
TW
The Mack safety glasses has classic wraparound styling in a one piece half frame. Ideal for indoor use or sun wear.

Red arms

Amber lens

Each (In a Pack of 12)
$10.081
  • RS Stock No. 2478636
  • Mfr. Part No. MKWAVEBLUCR0000
Each (In a Pack of 12)
$7.472
1 Box of 12
$78.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy