MACK Wave Safety Glasses, UV Protection, Anti-Scratch, Anti-Fog, Smoked, Blue, Red
- RS Stock No.:
- 247-8639
- Mfr. Part No.:
- MKWAVEREDSM0000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$120.97
(exc. GST)
$133.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $10.081 | $120.97 |
*price indicative
- RS Stock No.:
- 247-8639
- Mfr. Part No.:
- MKWAVEREDSM0000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Blue, Red | |
| Resistance Features | UV Protection, Anti-Scratch, Anti-Fog | |
| Frame Style | Spectacle | |
| Standards/Approvals | AS/NZS1337:1:2010 | |
| Series | Wave | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Blue, Red | ||
Resistance Features UV Protection, Anti-Scratch, Anti-Fog | ||
Frame Style Spectacle | ||
Standards/Approvals AS/NZS1337:1:2010 | ||
Series Wave | ||
- COO (Country of Origin):
- TW
The Mack safety glasses has classic wraparound styling in a one piece half frame. Ideal for indoor use or sun wear.
Red arms
Smoke lens
Related links
- MACK Wave Safety Glasses UV Protection Amber Blue
- FRONTIER Kokoda Safety Glasses Anti-Scratch Smoked, Polycarbonate
- FRONTIER Safety Glasses Anti-Fog Coating Impact Resistant Blue,
- MACK Safety Glasses Anti-Fog Coating Anti-Scratch Coating Soft TPR
- MACK Wave Safety Glasses Anti-Scratch Blue, Red
- MACK Wave Safety Glasses Anti-Scratch Coating Blue, Red
- Maxisafe Texas Safety Glasses Anti-Scratch Clear
- Maxisafe EVOLVE Safety Glasses Anti-Scratch Silver Polycarbonate Lens
