Araldite Rapid Liquid Adhesive, Light Yellow, 30 ml
- RS Stock No.:
- 756-0111
- Mfr. Part No.:
- ARA-400005
- Brand:
- Araldite
Get a bulk buy discount
Add 6 more to save $1.92
View bulk pricing optionsSubtotal (1 unit)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 337 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.71 | - |
| 6 - 11 | $22.39 | $1.92 |
| 12 + | $22.00 | $8.52 |
*price indicative
- RS Stock No.:
- 756-0111
- Mfr. Part No.:
- ARA-400005
- Brand:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Trade Name | Rapid | |
| Product Type | Adhesive | |
| Colour | Light Yellow | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Regulation (EU) 2016/425, EN 14387, EN 374 | |
| Base Chemical | Epoxy Adhesive | |
| Package Size | 30 ml | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Trade Name Rapid | ||
Product Type Adhesive | ||
Colour Light Yellow | ||
Product Form Liquid | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Regulation (EU) 2016/425, EN 14387, EN 374 | ||
Base Chemical Epoxy Adhesive | ||
Package Size 30 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Araldite Epoxy Adhesive
The Araldite 30ml epoxy adhesive is a strong, long-lasting and solvent-free clear solution used to bond ceramics, wood, chipboard, glass, metal and most hard plastics. The adhesive is a two-part epoxy resin when mixed, produces a strong bond to be applied to join many different types of materials together.
Supplied with:
Cap, spatula and mix tray
Warning:
Hazardous Product: Irritant
Features and Benefits
High-temperature resistance ranges between -30°C and 65°C
Easy to apply
Water-resistant
Oil, chemical and impact resistant
Creates a strong lasting bond
Fast setting
Can be painted or sanded
Ideal for electrically insulating and protection against electrolytic corrosion
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 7560102
- Mfr. Part No. ARA-400007
Each
$28.40
- RS Stock No. 3888926
- Mfr. Part No. 140291700
Each
$90.55
- RS Stock No. 1649063
- Mfr. Part No. Araldite 2014-2 50ml
Each
$101.06
Related links
- Araldite Araldite Rapid Liquid Adhesive 24 ml
- Araldite Araldite Instant Liquid Adhesive 24 ml
- Araldite Araldite Ultra Liquid Adhesive 24 ml
- Araldite Araldite 2011 Liquid Adhesive 200 ml
- Araldite Araldite Standard 2K Liquid Adhesive 32 g
- Araldite Araldite 2014-2 Liquid Adhesive 50 ml
- Araldite Araldite 2022 Liquid Adhesive, 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive 200 ml









