MACK Wave Safety Glasses, Anti-Fog, Anti-Scratch, Blue, Blue, Red
- RS Stock No.:
- 247-8636
- Mfr. Part No.:
- MKWAVEBLUCR0000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$89.66
(exc. GST)
$98.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.472 | $89.66 |
*price indicative
- RS Stock No.:
- 247-8636
- Mfr. Part No.:
- MKWAVEBLUCR0000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Red | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | One piece half frame | |
| Standards/Approvals | AS/NZS1337:1:2010 | |
| Series | Wave | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Red | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style One piece half frame | ||
Standards/Approvals AS/NZS1337:1:2010 | ||
Series Wave | ||
- COO (Country of Origin):
- TW
The Mack safety glasses has classic wraparound styling in a one piece half frame. Ideal for indoor use or sun wear.
Wave Blue arms
Clear Lens
Related links
- MACK Wave Safety Glasses Anti-Scratch Coating Blue, Red
- MACK Wave Safety Glasses Anti-Scratch Smoked Red
- MACK Wave Safety Glasses UV Protection Amber Blue
- Riley LIGERA KN Safety Glasses Moisture Resistant Anti-Scratch Blue Polycarbonate Lens,
- MACK Safety Glasses Anti-Scratch Smoked Black Brown, Clear
- Bolle Safety TRYONN Safety Glasses Blue Black Polycarbonate Lens
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Thermoplastic
- Delta Plus VULC2 Safety Glasses Anti-Scratch Black Nylon
