Maxisafe Texas Safety Glasses, UV Protection, Anti-Scratch, Anti-Fog, Clear
- RS Stock No.:
- 241-5280
- Mfr. Part No.:
- EBR330e
- Brand:
- Maxisafe
Subtotal (1 box of 12 units)*
$63.00
(exc. GST)
$69.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $63.00 | $5.25 |
*price indicative
- RS Stock No.:
- 241-5280
- Mfr. Part No.:
- EBR330e
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | UV Protection, Anti-Scratch, Anti-Fog | |
| Frame Style | Spectacle | |
| Standards/Approvals | AS/NZS1337.1:2010 Lic BMP557823 | |
| Series | Texas | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features UV Protection, Anti-Scratch, Anti-Fog | ||
Frame Style Spectacle | ||
Standards/Approvals AS/NZS1337.1:2010 Lic BMP557823 | ||
Series Texas | ||
- COO (Country of Origin):
- TW
The Maxisafe clear lens TEXAS safety glasses for eye protection with sleek and ultra light weight wraparound lens.
Suits a variety of face shapes
Hard coat lens for anti-scratch
99.9% UV protection
Related links
- Maxisafe Texas Safety Glasses Anti-Scratch Smoked
- FRONTIER Kokoda Safety Glasses Anti-Scratch Clear, Polycarbonate
- Maxisafe EVOLVE Safety Glasses Anti-Scratch Silver Polycarbonate Lens
- MACK Wave Safety Glasses Anti-Scratch Smoked Red
- MACK Pilbara Safety Glasses Dust Resistant Anti-Scratch Clear,
- Bolle Safety COBRA Safety Glasses Anti-Fog Black Polycarbonate
- Maxisafe EVOLVE Safety Glasses UV Protection Clear Polycarbonate Lens
- Maxisafe SWORDFISH Safety Glasses Anti-Fog, Clear Anti-Fog Coated Lens
