Maxisafe Safety Glasses, Anti-Scratch, Medium Impact Protection, Clear

Subtotal (1 box of 12 units)*

$78.60

(exc. GST)

$86.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$78.60$6.55

*price indicative

RS Stock No.:
241-5284
Mfr. Part No.:
EKA304
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Scratch, Medium Impact Protection

Standards/Approvals

AS/NZS 1337.1:2010

COO (Country of Origin):
TW
The Maxisafe KANSAS anti-fog safety glasses with clear lens for eye protection. This stylish design promotes safety wear in the work environment, providing true colour definition while fighting harsh glare. The 9-base lens design provides distortion free coverage, 180-degree field of vision.

Lightweight and frameless design

Medium Impact resistant

Hard Coat lens for anti-scratch

Soft rubber tip arms for added comfort

Filters out 99.9% of UV radiation outdoors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy