MACK VX2 Safety Glasses, Anti-Fog Coating, Uv400 Filter, Hydrophobic Coating, Medium Impact Protection, Anti-Scratch

Subtotal (1 pack of 12 units)*

$122.58

(exc. GST)

$134.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$10.215$122.58

*price indicative

RS Stock No.:
247-8634
Mfr. Part No.:
MKVX2SPCLBR0000
Brand:
MACK
Find similar products by selecting one or more attributes.
Select all

Brand

MACK

Lens Colour

Mirror

Product Type

Safety Glasses

Frame Colour

Crystal Clear, Crystal Green, Crystal Pink, Crystal Brown, Crystal Charcoal

Resistance Features

Anti-Fog Coating, Uv400 Filter, Hydrophobic Coating, Medium Impact Protection, Anti-Scratch Coating

Standards/Approvals

AS/NZS 1337.1:2010

Frame Style

Spectacle

Lens Material

Shatterproof

Series

VX2

COO (Country of Origin):
TW
The Mack VX2 safety spectacles has anti scratch coating to reduce marking and dirt build up. Hydrophobic coating to beed liquid hazards away from surface.

UV400 filter for 100% UV protection outdoors

Light brown tint outdoor lens with anti glare mirror finish

Mining and food safe with no metal parts

Soft flexible nose bridge for comfort

Ultra light weight for extended all day comfort

Crystal brown vented si

Each (In a Pack of 12)
$10.155
Each (In a Pack of 12)
$53.699
Each (In a Pack of 12)
$13.518

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy